
FH12-9S-1SH(55) | |
|---|---|
DigiKey Part Number | HFB109TR-ND - Tape & Reel (TR) HFB109CT-ND - Cut Tape (CT) HFB109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-9S-1SH(55) |
Description | CONN FFC FPC BOTTOM 9POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-9S-1SH(55) Models |
Category | Cable End Type Straight |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.94800 | €9.48 |
| 25 | €0.88880 | €22.22 |
| 50 | €0.84620 | €42.31 |
| 100 | €0.80570 | €80.57 |
| 250 | €0.75520 | €188.80 |
| 500 | €0.71914 | €359.57 |
| 1.000 | €0.68480 | €684.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.55885 | €1,117.70 |
| 4.000 | €0.53219 | €2,128.76 |
| 6.000 | €0.51719 | €3,103.14 |
| 10.000 | €0.49890 | €4,989.00 |
| 14.000 | €0.48721 | €6,820.94 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.33200 |

