
FH12-7S-1SH(55) | |
|---|---|
DigiKey Part Number | HFB107TR-ND - Tape & Reel (TR) HFB107CT-ND - Cut Tape (CT) HFB107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-7S-1SH(55) |
Description | CONN FFC FPC BOTTOM 7POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-7S-1SH(55) Models |
Category | Cable End Type Straight |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522070760 | Molex | 3.924 | WM3818CT-ND | €0.90000 | Similar |
| 0522710769 | Molex | 7.639 | WM7938CT-ND | €1.02000 | Similar |
| 0522710779 | Molex | 292 | WM7956CT-ND | €0.88000 | Similar |
| 84952-7 | TE Connectivity AMP Connectors | 482 | A101388CT-ND | €1.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.52141 | €1,042.82 |
| 4.000 | €0.49653 | €1,986.12 |
| 6.000 | €0.48254 | €2,895.24 |
| 10.000 | €0.46547 | €4,654.70 |
| 14.000 | €0.45456 | €6,363.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.91400 | €9.14 |
| 25 | €0.85720 | €21.43 |
| 50 | €0.81600 | €40.80 |
| 100 | €0.77690 | €77.69 |
| 250 | €0.72820 | €182.05 |
| 500 | €0.69342 | €346.71 |
| 1.000 | €0.66030 | €660.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.88300 | €8.83 |
| 25 | €0.84720 | €21.18 |
| 50 | €0.82920 | €41.46 |
| 100 | €0.79310 | €79.31 |
| 250 | €0.72104 | €180.26 |
| 500 | €0.64894 | €324.47 |
| 1.000 | €0.57684 | €576.84 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

