



FH12-36S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | H125149TR-ND - Tape & Reel (TR) H125149CT-ND - Cut Tape (CT) H125149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-36S-0.5SVA(54) |
Description | CONN FFC VERT 36POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-36S-0.5SVA(54) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 36 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.65787 | €1,657.87 |
| 2.000 | €1.57880 | €3,157.60 |
| 3.000 | €1.53432 | €4,602.96 |
| 5.000 | €1.48007 | €7,400.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| 10 | €1.87000 | €18.70 |
| 25 | €1.75240 | €43.81 |
| 50 | €1.66880 | €83.44 |
| 100 | €1.58910 | €158.91 |
| 250 | €1.48956 | €372.39 |
| 500 | €1.41848 | €709.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 10 | €1.73200 | €17.32 |
| 25 | €1.59640 | €39.91 |
| 50 | €1.50120 | €75.06 |
| 100 | €1.41170 | €141.17 |
| 250 | €1.30148 | €325.37 |
| 500 | €1.22390 | €611.95 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.54400 |

