
FH12-33S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | H125147TR-ND - Tape & Reel (TR) H125147CT-ND - Cut Tape (CT) H125147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-33S-0.5SVA(54) |
Description | CONN FFC VERT 33POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-33S-0.5SVA(54) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 33 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.53012 | €1,530.12 |
| 2.000 | €1.45713 | €2,914.26 |
| 3.000 | €1.41607 | €4,248.21 |
| 5.000 | €1.36601 | €6,830.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.05000 | €2.05 |
| 10 | €1.74100 | €17.41 |
| 25 | €1.63240 | €40.81 |
| 50 | €1.55440 | €77.72 |
| 100 | €1.48020 | €148.02 |
| 250 | €1.38744 | €346.86 |
| 500 | €1.32118 | €660.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.50000 | €15.00 |
| 25 | €1.38280 | €34.57 |
| 50 | €1.30000 | €65.00 |
| 100 | €1.22240 | €122.24 |
| 250 | €1.12704 | €281.76 |
| 500 | €1.05986 | €529.93 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.20800 |

