
FH12-24S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | H125143TR-ND - Tape & Reel (TR) H125143CT-ND - Cut Tape (CT) H125143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-24S-0.5SVA(54) |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-24S-0.5SVA(54) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 24 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.24770 | €1,247.70 |
| 2.000 | €1.18819 | €2,376.38 |
| 3.000 | €1.15471 | €3,464.13 |
| 5.000 | €1.11387 | €5,569.35 |
| 7.000 | €1.08777 | €7,614.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.65000 | €1.65 |
| 10 | €1.40100 | €14.01 |
| 25 | €1.31280 | €32.82 |
| 50 | €1.25000 | €62.50 |
| 100 | €1.19030 | €119.03 |
| 250 | €1.11568 | €278.92 |
| 500 | €1.06242 | €531.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.41200 | €14.12 |
| 25 | €1.35200 | €33.80 |
| 50 | €1.32200 | €66.10 |
| 100 | €1.26180 | €126.18 |
| 250 | €1.14164 | €285.41 |
| 500 | €1.05154 | €525.77 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.94400 |



