FH12-12S-0.5SV(1)(98) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: €1.28454
Datasheet
12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH12-12S-0.5SV(1)(98)

DigiKey Part Number
FH12-12S-0.5SV(1)(98)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH12-12S-0.5SV(1)(98)
Description
CONN FFC VERT 12POS 0.5MM SMD
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Polyamide (PA), Nylon
Part Status
Obsolete
Actuator Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-40°C ~ 85°C
Number of Positions
12
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.142" (3.60mm)
Mating Cycles
20
Locking Feature
Flip Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH12-12S-0.5SVA(98)Hirose Electric Co Ltd0FH12-12S-0.5SVA(98)-ND€1.28454Direct
Obsolete
This product is no longer manufactured. View Substitutes