
FDCD-37S(55) | |
|---|---|
DigiKey Part Number | FDCD-37S(55)-ND |
Manufacturer | |
Manufacturer Product Number | FDCD-37S(55) |
Description | CONN D-SUB RCPT 37POS IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FDCD-37S(55) Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Style | Current Rating (Amps) 1A |
Connector Type Receptacle, Female Sockets | Features Feed Through |
Number of Positions | Voltage Rating 200V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.89000 | €18.89 |
| 10 | €16.05500 | €160.55 |
| 30 | €14.85733 | €445.72 |
| 50 | €14.33140 | €716.57 |
| 100 | €13.64770 | €1,364.77 |
| 250 | €12.79404 | €3,198.51 |
| 500 | €12.18424 | €6,092.12 |
| Unit Price without VAT: | €18.89000 |
|---|---|
| Unit Price with VAT: | €22.66800 |

