
FDBD-25S(55) | |
|---|---|
DigiKey Part Number | FDBD-25S(55)-ND |
Manufacturer | |
Manufacturer Product Number | FDBD-25S(55) |
Description | CONN D-SUB RCPT 25POS IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FDBD-25S(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through | |
Voltage Rating | 200V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.76000 | €11.76 |
| 10 | €9.99900 | €99.99 |
| 30 | €9.25300 | €277.59 |
| 50 | €8.92540 | €446.27 |
| 100 | €8.49960 | €849.96 |
| 250 | €7.96784 | €1,991.96 |
| 500 | €7.58792 | €3,793.96 |
| 1.000 | €7.22618 | €7,226.18 |
| Unit Price without VAT: | €11.76000 |
|---|---|
| Unit Price with VAT: | €14.11200 |

