
EM30M-BJ-1SCA-K(81) | |
|---|---|
DigiKey Part Number | 26-EM30M-BJ-1SCA-K(81)-ND |
Manufacturer | |
Manufacturer Product Number | EM30M-BJ-1SCA-K(81) |
Description | JACK, FEMALE, 200A, PUSH-ON BAYO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Jack, Female Sockets Crimp, Screw |
Datasheet | Datasheet |
EDA/CAD Models | EM30M-BJ-1SCA-K(81) Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT) |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Interlocking Switch |
Number of Positions 1 | Shielding |
Shell Size - Insert 30 | Current Rating (Amps) 150A |
Mounting Type Panel Mount | Voltage Rating 600VAC/DC, 1000VAC/DC |
Mounting Feature Flange | Operating Temperature -25°C ~ 105°C |
Termination Crimp, Screw | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €59.24000 | €59.24 |
| 20 | €47.95100 | €959.02 |
| 40 | €45.66425 | €1,826.57 |
| 60 | €44.37767 | €2,662.66 |
| 100 | €42.80890 | €4,280.89 |
| Unit Price without VAT: | €59.24000 |
|---|---|
| Unit Price with VAT: | €71.08800 |

