
DX20BM-100S(57) | |
|---|---|
DigiKey Part Number | DX20BM-100S(57)-ND |
Manufacturer | |
Manufacturer Product Number | DX20BM-100S(57) |
Description | CONN RECEPT VERT 100 POS PCB |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX20BM-100S(57) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Bulk | Flange Feature Mating Side, Female Screwlock (M2.6) |
Part Status Obsolete | Type Miniature High Density (HD) |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 100 | Base Product Number |

