_sml.jpg)
DX20-80S(50) | |
|---|---|
DigiKey Part Number | H123209-ND |
Manufacturer | |
Manufacturer Product Number | DX20-80S(50) |
Description | CONN RECEPT 80POS STRT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX20-80S(50) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Tray | Flange Feature Housing/Shell (M2.6); Latchblocks |
Part Status Active | Type Miniature High Density (HD) |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.62000 | €14.62 |
| 10 | €12.42400 | €124.24 |
| 30 | €11.49700 | €344.91 |
| 60 | €10.94817 | €656.89 |
| 120 | €10.42592 | €1,251.11 |
| 270 | €9.84656 | €2,658.57 |
| 510 | €9.41502 | €4,801.66 |
| Unit Price without VAT: | €14.62000 |
|---|---|
| Unit Price with VAT: | €17.54400 |

