
DN50-TA2628HC | |
|---|---|
DigiKey Part Number | DN50-TA2628HC-ND |
Manufacturer | |
Manufacturer Product Number | DN50-TA2628HC |
Description | TOOL HAND CRIMPER 26-28AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products D-Sub Contacts |
Series | Wire Gauge or Range - AWG 26-28 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,254.11000 | €1,254.11 |
| Unit Price without VAT: | €1,254.11000 |
|---|---|
| Unit Price with VAT: | €1,504.93200 |

