DM1AA-SF-PEJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1.583
Unit Price: €3.90000
Datasheet
12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM1AA-SF-PEJ

DigiKey Part Number
DM1AA-SF-PEJ-ND
Manufacturer
Manufacturer Product Number
DM1AA-SF-PEJ
Description
CONN SD CARD R/A SMD
Customer Reference
Detailed Description
12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
DM1AA-SF-PEJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Push Out
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide
Packaging
Bulk
Height Above Board
0.114" (2.90mm)
Part Status
Obsolete
Mounting Feature
Normal, Standard - Top
Card Type
Secure Digital - SD
Contact Finish
Gold
Number of Positions
12 (9 + 3)
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Connector and Ejector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DM1AA-SF-PEJ(72)Hirose Electric Co Ltd1.583H125734-ND€3.90000Similar
Obsolete
This product is no longer manufactured. View Substitutes