DF9-25S-1V(20) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 827
Unit Price: €1.30000
Datasheet
25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9-25S-1V(20)

DigiKey Part Number
H2160-ND
Manufacturer
Manufacturer Product Number
DF9-25S-1V(20)
Description
CONN RCPT 25POS SMD TIN
Customer Reference
Detailed Description
25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tube
Contact Finish
Tin
Part Status
Obsolete
Mated Stacking Heights
4.3mm
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.130" (3.30mm)
Number of Positions
25
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF9-25S-1V(32)Hirose Electric Co Ltd827H10405CT-ND€1.30000Direct
Obsolete
This product is no longer manufactured. View Substitutes