DF81DJ-50P-0.4SD(51) | |
|---|---|
DigiKey Part Number | DF81DJ-50P-0.4SD(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF81DJ-50P-0.4SD(51) |
Description | CONN PLUG 50POS SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Plug Connector Solder 34-36 AWG, 36-46 AWG |
Category | Number of Rows 1 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Solder |
Packaging Tape & Reel (TR) | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 34-36 AWG, 36-46 AWG |
Connector Type Plug | Contact Finish Thickness 2.00µin (0.051µm) |
Contact Type Outer Shroud Contact | Color Black |
Number of Positions 50 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.58728 | €793.64 |
| Unit Price without VAT: | €1.58728 |
|---|---|
| Unit Price with VAT: | €1.90474 |

