
DF7-3P-3.96DSA(25) | |
|---|---|
DigiKey Part Number | H10828-ND |
Manufacturer | |
Manufacturer Product Number | DF7-3P-3.96DSA(25) |
Description | CONN HEADER VERT 3POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.508" (12.90mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -35°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Beige |
Mounting Type | Mated Stacking Heights 21.5mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 179839-1 | TE Connectivity AMP Connectors | 1.347 | A107226-ND | €1.17000 | Similar |


