Similar

DF40GB(3.0)-70DS-0.4V(61) | |
|---|---|
DigiKey Part Number | 26-DF40GB(3.0)-70DS-0.4V(61)-ND |
Manufacturer | |
Manufacturer Product Number | DF40GB(3.0)-70DS-0.4V(61) |
Description | CONN RECEPTACLE SMD |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts |
Category | Connector Type Receptacle, Center Strip Contacts |
Manufacturer Hirose Electric Co Ltd | Number of Positions 70 |
Series | Mated Stacking Heights 3mm |
Packaging Bulk | Base Product Number |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40GB(3.0)-70DS-0.4V(51) | Hirose Electric Co Ltd | 831 | 26-DF40GB(3.0)-70DS-0.4V(51)CT-ND | €1.26000 | Similar |


