Parametric Equivalent
Parametric Equivalent

DF37C-40DS-0.4V(51) | |
|---|---|
DigiKey Part Number | DF37C-40DS-0.4V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF37C-40DS-0.4V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Obsolete | Mated Stacking Heights 0.98mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.038" (0.97mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF37NC-40DS-0.4V(51) | Hirose Electric Co Ltd | 7.204 | 26-DF37NC-40DS-0.4V(51)CT-ND | €0.96000 | Parametric Equivalent |
| DF37NC-40DS-0.4V(53) | Hirose Electric Co Ltd | 0 | DF37NC-40DS-0.4V(53)-ND | €0.71058 | Parametric Equivalent |



