


DF22-4P-7.92DSA | |
|---|---|
DigiKey Part Number | H2782-ND |
Manufacturer | |
Manufacturer Product Number | DF22-4P-7.92DSA |
Description | CONN HEADER VERT 4POS 7.92MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.312" (7.92mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.354" (9.00mm) |
Mfr | Contact Length - Post 0.146" (3.70mm) |
Series | Insulation Height 0.713" (18.10mm) |
Packaging Bag | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 22A |
Mounting Type | Voltage Rating 1000V |
Termination Solder | Mated Stacking Heights 25.7mm, 28.7mm |
Fastening Type Latch Holder | Base Product Number |


