
DF1BA-28DEP-2.5RC | |
|---|---|
DigiKey Part Number | H3708-ND |
Manufacturer | |
Manufacturer Product Number | DF1BA-28DEP-2.5RC |
Description | CONN PLUG HSG 28POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1BA-28DEP-2.5RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.50500 | €5.05 |
| 25 | €0.47320 | €11.83 |
| 50 | €0.45060 | €22.53 |
| 100 | €0.42900 | €42.90 |
| 300 | €0.39700 | €119.10 |
| 500 | €0.38292 | €191.46 |
| 1.000 | €0.36462 | €364.62 |
| 2.500 | €0.34179 | €854.47 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |














