
DF1BA-22DEP-2.5RC | |
|---|---|
DigiKey Part Number | H3705-ND |
Manufacturer | |
Manufacturer Product Number | DF1BA-22DEP-2.5RC |
Description | CONN PLUG HSG 22POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1BA-22DEP-2.5RC Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp, IDC |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.45000 | €4.50 |
| 25 | €0.42120 | €10.53 |
| 50 | €0.40080 | €20.04 |
| 100 | €0.38170 | €38.17 |
| 300 | €0.35320 | €105.96 |
| 500 | €0.34068 | €170.34 |
| 1.000 | €0.32441 | €324.41 |
| 2.500 | €0.30409 | €760.23 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |














