
DF1BA-14DEP-2.5RC | |
|---|---|
DigiKey Part Number | H3701-ND |
Manufacturer | |
Manufacturer Product Number | DF1BA-14DEP-2.5RC |
Description | CONN PLUG HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1BA-14DEP-2.5RC Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp, IDC |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.31600 | €3.16 |
| 25 | €0.29680 | €7.42 |
| 50 | €0.28260 | €14.13 |
| 100 | €0.26900 | €26.90 |
| 300 | €0.24887 | €74.66 |
| 500 | €0.24004 | €120.02 |
| 1.000 | €0.22857 | €228.57 |
| 2.500 | €0.21425 | €535.62 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |














