
DF1BA-11EP-2.5RC | |
|---|---|
DigiKey Part Number | H3692-ND |
Manufacturer | |
Manufacturer Product Number | DF1BA-11EP-2.5RC |
Description | CONN PLUG HSG 11POS 2.50MM |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1BA-11EP-2.5RC Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp, IDC |
Packaging Bag | Color White |
Part Status Obsolete | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -35°C ~ 85°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |














