
DF1B-9ES-2.5RC | |
|---|---|
DigiKey Part Number | H3805-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-9ES-2.5RC |
Description | CONN RCPT HSG 9POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-9ES-2.5RC Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp, IDC |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.33600 | €3.36 |
| 25 | €0.31480 | €7.87 |
| 50 | €0.29960 | €14.98 |
| 100 | €0.28530 | €28.53 |
| 300 | €0.26397 | €79.19 |
| 500 | €0.25464 | €127.32 |
| 1.000 | €0.24246 | €242.46 |
| 2.500 | €0.22728 | €568.20 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

















