Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF19G-20P-1H(52)

DigiKey Part Number
26-DF19G-20P-1H(52)TR-ND - Tape & Reel (TR)
26-DF19G-20P-1H(52)CT-ND - Cut Tape (CT)
26-DF19G-20P-1H(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF19G-20P-1H(52)
Description
CONN HEADER SMD R/A 20POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF19G-20P-1H(52) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Friction Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.065" (1.65mm)
Part Status
Active
Contact Material
Phosphor Bronze
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Features
Glow Wire Compliant, Shielded, Solder Retention
Pitch - Mating
Operating Temperature
-35°C ~ 85°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Black
Number of Positions Loaded
All
Voltage Rating
100V
Style
Base Product Number
Shrouding
Shrouded - 3 Wall
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.36000€1.36
10€1.15200€11.52
100€0.97920€97.92
500€0.87396€436.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.93474€934.74
2.000€0.89014€1,780.28
3.000€0.86505€2,595.15
5.000€0.83445€4,172.25
7.000€0.81489€5,704.23
10.000€0.79467€7,946.70
Manufacturers Standard Package
Unit Price without VAT:€1.36000
Unit Price with VAT:€1.63200