Similar

DF17(2.0)-100DP-0.5V(57) | |
|---|---|
DigiKey Part Number | DF17(2.0)-100DP-0.5V(57)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF17(2.0)-100DP-0.5V(57) |
Description | CONN HDR 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 5mm, 6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.169" (4.30mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40C-100DP-0.4V(51) | Hirose Electric Co Ltd | 55.120 | H11614CT-ND | €1.50000 | Similar |


