Connector Header Surface Mount, Right Angle 9 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-9P-1.25H(76)

DigiKey Part Number
H126425-ND
Manufacturer
Manufacturer Product Number
DF13-9P-1.25H(76)
Description
CONN HEADER SMD R/A 9POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 9 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13-9P-1.25H(76) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.142" (3.60mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tube
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Part Status
Obsolete
Contact Finish - Post
Gold
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Board Guide, Solder Retention
Number of Positions
Operating Temperature
-35°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
150V
Mounting Type
Contact Finish Thickness - Post
8.00µin (0.203µm)
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€0.98000€0.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.98000
Unit Price with VAT:€1.17600