DF13-8P-1.25V(75) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 390
Unit Price: €1.18000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 8.626
Unit Price: €0.65000
Datasheet
Connector Header Surface Mount 8 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-8P-1.25V(75)

DigiKey Part Number
H126422-ND
Manufacturer
Manufacturer Product Number
DF13-8P-1.25V(75)
Description
CONN HEADER SMD 8POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13-8P-1.25V(75) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.189" (4.80mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tube
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Obsolete
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Board Guide, Solder Retention
Number of Positions
Operating Temperature
-35°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 3 Wall
Voltage Rating
150V
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF13-8P-1.25V(76)Hirose Electric Co Ltd390H126423-ND€1.18000Similar
DF13C-8P-1.25V(21)Hirose Electric Co Ltd8.626H126002CT-ND€0.65000Similar
Obsolete
This product is no longer manufactured. View Substitutes