
DF12NC-36DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC-36DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC-36DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC-36DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC-36DS-0.5V(51) |
Description | BTOB CONNECTOR, 0.5MM PITCH, 36 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC-36DS-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 3.5mm, 4mm, 5mm |
Number of Positions 36 | Height Above Board 0.106" (2.70mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.10430 | €1,104.30 |
| 2.000 | €1.05162 | €2,103.24 |
| 3.000 | €1.02198 | €3,065.94 |
| 5.000 | €0.98584 | €4,929.20 |
| 7.000 | €0.96274 | €6,739.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €1.23600 | €12.36 |
| 25 | €1.15800 | €28.95 |
| 50 | €1.10260 | €55.13 |
| 100 | €1.05000 | €105.00 |
| 250 | €0.98416 | €246.04 |
| 500 | €0.93716 | €468.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €1.33200 | €13.32 |
| 25 | €1.27480 | €31.87 |
| 50 | €1.24640 | €62.32 |
| 100 | €1.18980 | €118.98 |
| 250 | €1.07644 | €269.11 |
| 500 | €0.99146 | €495.73 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.74000 |



