
DF10-26S-2DSA(72) | |
|---|---|
DigiKey Part Number | DF10-26S-2DSA(72)-ND |
Manufacturer | |
Manufacturer Product Number | DF10-26S-2DSA(72) |
Description | CONN 26 PIN FEMALE STRAIGHT |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
EDA/CAD Models | DF10-26S-2DSA(72) Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.157" (4.00mm) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 2A |
Number of Positions | Voltage Rating 250V |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | €1.89556 | €85.30 |
| Unit Price without VAT: | €1.89556 |
|---|---|
| Unit Price with VAT: | €2.27467 |

