BM20JC-30DS-0.4V(53) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 26.171
Unit Price: €0.79000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: €0.56051
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 4.849
Unit Price: €1.02000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1.079
Unit Price: €1.18000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 25.183
Unit Price: €0.31000
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: €1.02266
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hirose BM20 Series Connectors | Digi-Key Daily

BM20JC-30DS-0.4V(53)

DigiKey Part Number
BM20JC-30DS-0.4V(53)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM20JC-30DS-0.4V(53)
Description
CONN RCPT 30POS SMD GOLD
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.8mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.031" (0.80mm)
Number of Positions
30
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM10NB(0.8)-30DS-0.4V(51)Hirose Electric Co Ltd26.171H11826CT-ND€0.79000Similar
BM14B(0.8)-30DS-0.4V(51)Hirose Electric Co Ltd0BM14B(0.8)-30DS-0.4V(51)-ND€0.56051Similar
BM20B(0.8)-30DS-0.4V(51)Hirose Electric Co Ltd4.84926-BM20B(0.8)-30DS-0.4V(51)CT-ND€1.02000Similar
BM20B(0.8)-30DS-0.4V(53)Hirose Electric Co Ltd1.079H122169CT-ND€1.18000Similar
3-2363961-0TE Connectivity AMP Connectors25.18317-3-2363961-0CT-ND€0.31000Similar
Obsolete
This product is no longer manufactured. View Substitutes