
BF4MC-6GTXRX-B1-300MM | |
|---|---|
DigiKey Part Number | 26-BF4MC-6GTXRX-B1-300MM-ND |
Manufacturer | |
Manufacturer Product Number | BF4MC-6GTXRX-B1-300MM |
Description | HGH SPD OPTCL TRANS CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | BF4MC-6GTXRX-B1-300MM Models |
Category | Pitch - Connector 0.020" (0.50mm) |
Manufacturer Hirose Electric Co Ltd | Length 0.984' (300.00mm, 11.81") |
Series | Color Red, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 14 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €87.34000 | €87.34 |
| Unit Price without VAT: | €87.34000 |
|---|---|
| Unit Price with VAT: | €104.80800 |

