
AT-2208(40) | |
|---|---|
DigiKey Part Number | AT-2208(40)-ND |
Manufacturer | |
Manufacturer Product Number | AT-2208(40) |
Description | RF ATTENUATOR 8DB 50OHM 4SMD |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 2.5 GHz 50 Ohms 1W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2.5 GHz |
Manufacturer Hirose Electric Co Ltd | Power (Watts) 1W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Obsolete | Package / Case 4-SMD, No Lead |
Attenuation Value 8dB | Base Product Number |

