
A3E-44PA-2DSA(51) | |
|---|---|
DigiKey Part Number | A3E-44PA-2DSA(51)-ND |
Manufacturer | |
Manufacturer Product Number | A3E-44PA-2DSA(51) |
Description | CONN HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 44 position 0.079" (2.00mm) |
EDA/CAD Models | A3E-44PA-2DSA(51) Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Tray | Insulation Height 0.310" (7.87mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 0.5A per Contact |
Style | Voltage Rating 125VAC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | €2.23378 | €100.52 |
| Unit Price without VAT: | €2.23378 |
|---|---|
| Unit Price with VAT: | €2.68054 |

