
A3E-44D-2R(30) | |
|---|---|
DigiKey Part Number | A3E-44D-2R(30)-ND |
Manufacturer | |
Manufacturer Product Number | A3E-44D-2R(30) |
Description | CONN RECEPT IDC 44POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Receptacle Connector IDC Galvanized |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Friction Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Galvanized |
Number of Positions 44 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | €4.44644 | €200.09 |
| Unit Price without VAT: | €4.44644 |
|---|---|
| Unit Price with VAT: | €5.33573 |

