
A3B-20PA-2DSA(54) | |
|---|---|
DigiKey Part Number | A3B-20PA-2DSA(54)-ND |
Manufacturer | |
Manufacturer Product Number | A3B-20PA-2DSA(54) |
Description | CONN HEADER VERT 20POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Bag | Overall Contact Length 0.311" (7.90mm) |
Part Status Active | Insulation Height 0.071" (1.80mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 200VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.20420 | €120.42 |
| Unit Price without VAT: | €1.20420 |
|---|---|
| Unit Price with VAT: | €1.44504 |

