
A2-15PA-2.54DSA(71) | |
|---|---|
DigiKey Part Number | A2-15PA-2.54DSA(71)-ND |
Manufacturer | |
Manufacturer Product Number | A2-15PA-2.54DSA(71) |
Description | CONN HEADER VERT 15POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | A2-15PA-2.54DSA(71) Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.454" (11.54mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 200V |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €1.58320 | €79.16 |
| Unit Price without VAT: | €1.58320 |
|---|---|
| Unit Price with VAT: | €1.89984 |

