


A1-18PA-2.54DS(71) | |
|---|---|
DigiKey Part Number | H123001-ND |
Manufacturer | |
Manufacturer Product Number | A1-18PA-2.54DS(71) |
Description | CONN HEADER R/A 18POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1-18PA-2.54DS(71) Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 200V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.80000 | €2.80 |
| 10 | €2.37500 | €23.75 |
| 25 | €2.22600 | €55.65 |
| 50 | €2.11940 | €105.97 |
| 120 | €1.99242 | €239.09 |
| 360 | €1.84383 | €663.78 |
| 600 | €1.77857 | €1,067.14 |
| 1.080 | €1.70635 | €1,842.86 |
| 2.520 | €1.60741 | €4,050.67 |
| Unit Price without VAT: | €2.80000 |
|---|---|
| Unit Price with VAT: | €3.36000 |

