
3560-24SR(31) | |
|---|---|
DigiKey Part Number | 3560-24SR(31)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3560-24SR(31) |
Description | CONN RECEPTACLE 16 POS REV SMD |
Customer Reference | |
Detailed Description | 24 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 24 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Lock |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Multi-Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.14830 | €2,074.15 |
| Unit Price without VAT: | €4.14830 |
|---|---|
| Unit Price with VAT: | €4.97796 |

