_sml.jpg)
3560-24P-PG(57) | |
|---|---|
DigiKey Part Number | H124532TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3560-24P-PG(57) |
Description | CONN MULTI-PURP PLUG 24P R/A SMD |
Customer Reference | |
Detailed Description | 24 Position Multi-Purpose Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3560-24P-PG(57) Models |
Category | Number of Positions 24 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Plug | Base Product Number |
Connector Type Multi-Purpose |

