
3560-16P-PG(61) | |
|---|---|
DigiKey Part Number | 3560-16P-PG(61)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3560-16P-PG(61) |
Description | CONN MULTI-PURP PLUG 16P R/A SMD |
Customer Reference | |
Detailed Description | 16 Position Multi-Purpose Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3560-16P-PG(61) Models |
Category | Connector Type Multi-Purpose |
Manufacturer Hirose Electric Co Ltd | Number of Positions 16 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Base Product Number |

