
3560-16P-PG(50) | |
|---|---|
DigiKey Part Number | H11356-ND |
Manufacturer | |
Manufacturer Product Number | 3560-16P-PG(50) |
Description | CONN MULTI-PURP PLUG 16P R/A SMD |
Customer Reference | |
Detailed Description | 16 Position Multi-Purpose Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3560-16P-PG(50) Models |
Category | Number of Positions 16 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Style Plug | Base Product Number |
Connector Type Multi-Purpose |

