
3260-10S3(56) | |
|---|---|
DigiKey Part Number | 26-3260-10S3(56)TR-ND - Tape & Reel (TR) 26-3260-10S3(56)CT-ND - Cut Tape (CT) 26-3260-10S3(56)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3260-10S3(56) |
Description | CONN RCPT 10P 0.031 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3260-10S3(56) Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.114" (2.90mm) |
Part Status Last Time Buy | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Center Strip Contact | Features Board Guide, Shielded |
Style Board to Cable/Wire | Current Rating (Amps) 500mA |
Number of Positions | Voltage Rating 125VAC |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 1.25µin (0.032µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.14651 | €2,146.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.97000 | €2.97 |
| 10 | €2.53100 | €25.31 |
| 25 | €2.37240 | €59.31 |
| 50 | €2.25880 | €112.94 |
| 100 | €2.15090 | €215.09 |
| 250 | €2.01628 | €504.07 |
| 500 | €1.93752 | €968.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.20000 | €3.20 |
| 10 | €2.90300 | €29.03 |
| 25 | €2.75000 | €68.75 |
| 50 | €2.68580 | €134.29 |
| 100 | €2.55800 | €255.80 |
| 250 | €2.23828 | €559.57 |
| 500 | €2.17432 | €1,087.16 |
| Unit Price without VAT: | €2.97000 |
|---|---|
| Unit Price with VAT: | €3.56400 |

