
M5240 | |
|---|---|
DigiKey Part Number | 3720-M5240-ND |
Manufacturer | |
Manufacturer Product Number | M5240 |
Description | CABLE GRP RA 11.13-12.7MM 1/2NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip - 90° Aluminum 1/2" NPT Silver |
Category | Thread Size 1/2" NPT |
Manufacturer Heyco Products Corporation | Thread Length 0.560" (14.22mm) |
Series | Panel Hole Size 0.880" (22.4mm) |
Packaging Bulk | Material Aluminum |
Part Status Active | Color Silver |
Type Cable Grip - 90° | Ingress Protection IP67 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.438" (11.13mm) | Operating Temperature -40°C ~ 121°C |
Outside Cable Diameter (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €11.86267 | €177.94 |
| Unit Price without VAT: | €11.86267 |
|---|---|
| Unit Price with VAT: | €14.23520 |

