
M3878 | |
|---|---|
DigiKey Part Number | 3720-M3878-ND |
Manufacturer | |
Manufacturer Product Number | M3878 |
Description | CABLE GRIP 4.32-11.43MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA), Nylon Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.450" (11.43mm) |
Manufacturer Heyco Products Corporation | Panel Hole Size 0.875" (22.2mm), 7/8" |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Includes Strain Relief |
Part Status Active | Color Black |
Type Cable Grip | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.170" (4.32mm) | Operating Temperature -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.13000 | €3.13 |
| 10 | €2.65800 | €26.58 |
| 25 | €2.49040 | €62.26 |
| 50 | €2.37160 | €118.58 |
| 100 | €2.25830 | €225.83 |
| 250 | €2.11688 | €529.22 |
| 500 | €2.01582 | €1,007.91 |
| 1.000 | €1.91965 | €1,919.65 |
| 2.500 | €1.79959 | €4,498.98 |
| Unit Price without VAT: | €3.13000 |
|---|---|
| Unit Price with VAT: | €3.75600 |

