



2840 | |
|---|---|
DigiKey Part Number | 3720-2840-ND |
Manufacturer | |
Manufacturer Product Number | 2840 |
Description | BUSHING 0.630" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Bushing 0.630" (16.00mm) Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.250" (6.35mm) |
Manufacturer Heyco Products Corporation | Panel Cutout Dimensions Circular - 0.750" (19.05mm) |
Packaging Bulk | Diameter - Inside 0.630" (16.00mm) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color Black |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11400 | €1.14 |
| 25 | €0.10640 | €2.66 |
| 50 | €0.10140 | €5.07 |
| 100 | €0.09650 | €9.65 |
| 250 | €0.09052 | €22.63 |
| 500 | €0.08618 | €43.09 |
| 1.000 | €0.08207 | €82.07 |
| 2.500 | €0.07692 | €192.30 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |


