


1874 | |
|---|---|
DigiKey Part Number | 3720-1874-ND |
Manufacturer | |
Manufacturer Product Number | 1874 |
Description | BUSHING W/STR RELIEF BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Category | For Use With/Related Products HPN, SPT-2 |
Manufacturer Heyco Products Corporation | Panel Thickness 0.048" (1.22mm) |
Packaging Box | Panel Cutout Dimensions Variable Size |
Part Status Active | Diameter - Inside Variable Size |
Bushing, Grommet Type Bushing, Strain Relief | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.11480 | €2.87 |
| 50 | €0.10920 | €5.46 |
| 100 | €0.10400 | €10.40 |
| 250 | €0.09752 | €24.38 |
| 500 | €0.09284 | €46.42 |
| 1.000 | €0.08840 | €88.40 |
| 2.500 | €0.08286 | €207.15 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

