
HES8G-VLW | |
|---|---|
DigiKey Part Number | HES8G-VLW-ND |
Manufacturer | |
Manufacturer Product Number | HES8G-VLW |
Description | ETHERNET SWITCH DIN-RAIL UNMANAG |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Category | Copper Ports 8 |
Manufacturer Henrich Electronics Corporation | Copper Type 10/100/1000 |
Series | Connector Type RJ45 |
Packaging Box | Voltage - Input 10 ~ 24VAC, 12 ~ 36VDC |
Part Status Obsolete | Ingress Protection IP30 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 75°C |
Number of Ports 8 | Base Product Number |

