
HES8A-2SC-VLW | |
|---|---|
DigiKey Part Number | HES8A-2SC-VLW-ND |
Manufacturer | |
Manufacturer Product Number | HES8A-2SC-VLW |
Description | ETHERNET SWITCH DIN-RAIL UNMANAG |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Category | Copper Type 10/100 |
Manufacturer Henrich Electronics Corporation | Fiber Ports 2 |
Series | Fiber Type 100BASE-FX (Multimode) |
Packaging Box | Connector Type RJ45, SC |
Part Status Obsolete | Voltage - Input 10 ~ 24VAC, 12 ~ 36VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 75°C |
Copper Ports 6 | Base Product Number |

