
HEMC3B-X-SST | |
|---|---|
DigiKey Part Number | 1953-HEMC3B-X-SST-ND |
Manufacturer | |
Manufacturer Product Number | HEMC3B-X-SST |
Description | DIN-RAIL MEDIA CONVERTER, 2 X 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 2 Copper Ports 100 SFP/XFP Ports Singlemode |
Category | Fiber Ports 1 |
Manufacturer Henrich Electronics Corporation | Fiber Type Singlemode |
Series | Distance 20km |
Packaging Box | Voltage - Input 12V ~ 48V |
Part Status Active | Connector Type RJ45, ST |
Type Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Ingress Protection IP30 |
Copper Ports 2 | Operating Temperature -10°C ~ 60°C |
Copper Type 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €120.52000 | €120.52 |
| 10 | €105.38800 | €1,053.88 |
| Unit Price without VAT: | €120.52000 |
|---|---|
| Unit Price with VAT: | €144.62400 |

